


FF-13-P3.5X4.5B | |
|---|---|
DigiKey Part Number | RPC3973-ND |
Manufacturer | |
Manufacturer Product Number | FF-13-P3.5X4.5B |
Description | FOOT CYLINDRICAL 0.425" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.425" Dia (10.80mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | FF-13-P3.5X4.5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.425" Dia (10.80mm) | |
Thickness | 0.157" (4.00mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push Rivet | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 5 | $0.63400 | $3.17 |
| 10 | $0.59000 | $5.90 |
| 25 | $0.53920 | $13.48 |
| 50 | $0.50540 | $25.27 |
| 100 | $0.47530 | $47.53 |
| 300 | $0.43400 | $130.20 |
| 500 | $0.41716 | $208.58 |
| 1,000 | $0.39640 | $396.40 |

