


FF-006-P4X7B | |
|---|---|
DigiKey Part Number | RPC3962-ND |
Manufacturer | |
Manufacturer Product Number | FF-006-P4X7B |
Description | FOOT CYLINDRICAL 0.591" DIA BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.591" Dia (15.00mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | FF-006-P4X7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Thickness | 0.236" (6.00mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push Rivet | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 5 | $0.67000 | $3.35 |
| 10 | $0.62400 | $6.24 |
| 25 | $0.57000 | $14.25 |
| 50 | $0.53440 | $26.72 |
| 100 | $0.50270 | $50.27 |
| 300 | $0.45923 | $137.77 |
| 500 | $0.44150 | $220.75 |
| 1,000 | $0.41963 | $419.63 |

