Cable Clip, Flat Natural Arrowhead, Winged 2.540" L x 0.280" H (64.52mm x 7.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Flat Natural Arrowhead, Winged 2.540" L x 0.280" H (64.52mm x 7.11mm)
Supporting your Project: Printed Circuit Board Solutions

FCCB-1

DigiKey Part Number
RPC3947-ND
Manufacturer
Manufacturer Product Number
FCCB-1
Description
CBL CLIP FLAT NATURAL ARROWHEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat Natural Arrowhead, Winged 2.540" L x 0.280" H (64.52mm x 7.11mm)
Datasheet
 Datasheet
EDA/CAD Models
FCCB-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Flat
Type Attributes
Hinged, Top Lock
Opening Size
2.540" L x 0.280" H (64.52mm x 7.11mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
3.030" (76.96mm)
Width
0.790" (20.07mm)
Height
-
Panel Hole Size
0.187" (4.75mm)
Material Thickness
0.070" (1.78mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.60800$6.08
25$0.56960$14.24
50$0.54240$27.12
100$0.51650$51.65
300$0.47787$143.36
500$0.46094$230.47
1,000$0.43892$438.92
2,500$0.41144$1,028.60
Manufacturers Standard Package