
EL7/8A | |
|---|---|
DigiKey Part Number | 145-EL7/8A-ND |
Manufacturer | |
Manufacturer Product Number | EL7/8A |
Description | FLANGED CAP ORANGE 0.93" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Orange 0.93" Dia (23.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | EL7/8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Orange | |
Size / Dimension | 0.93" Dia (23.6mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 5 | $0.16800 | $0.84 |
| 10 | $0.15500 | $1.55 |
| 25 | $0.14000 | $3.50 |
| 50 | $0.13020 | $6.51 |
| 100 | $0.12160 | $12.16 |
| 250 | $0.11160 | $27.90 |
| 500 | $0.10498 | $52.49 |
| 1,000 | $0.09907 | $99.07 |

