


DTL6565-20-01 | |
|---|---|
DigiKey Part Number | DTL6565-20-01-ND |
Manufacturer | |
Manufacturer Product Number | DTL6565-20-01 |
Description | CBL CLIP TWIST LOCK NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural 0.600" ~ 0.700" (15.24mm ~ 17.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTL6565-20-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Dual | |
Opening Size | 0.600" ~ 0.700" (15.24mm ~ 17.78mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 3.880" (98.55mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.10700 | $1.07 |
| 25 | $0.10040 | $2.51 |
| 50 | $0.09560 | $4.78 |
| 100 | $0.09100 | $9.10 |
| 250 | $0.08532 | $21.33 |
| 500 | $0.08122 | $40.61 |
| 1,000 | $0.07734 | $77.34 |
| 2,500 | $0.07248 | $181.20 |

