


DTL2525-20-01 | |
|---|---|
DigiKey Part Number | DTL2525-20-01-ND |
Manufacturer | |
Manufacturer Product Number | DTL2525-20-01 |
Description | CBL CLIP TWIST LOCK NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural 0.200" ~ 0.300" (5.08mm ~ 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Dual | |
Opening Size | 0.200" ~ 0.300" (5.08mm ~ 7.62mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 2.920" (74.17mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.20562 | $102.81 |

