


DRCT-LWS01 | |
|---|---|
DigiKey Part Number | RPC6002-ND |
Manufacturer | |
Manufacturer Product Number | DRCT-LWS01 |
Description | CBL CLIP WIRE SADDLE DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural DIN Rail/Metal Rail 0.444" L x 0.142" H (11.30mm x 3.61mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRCT-LWS01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | 0.444" L x 0.142" H (11.30mm x 3.61mm) | |
Mounting Type | DIN Rail/Metal Rail | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | - | |
Height | 0.594" (15.08mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.34100 | $3.41 |
| 25 | $0.31920 | $7.98 |
| 50 | $0.30380 | $15.19 |
| 100 | $0.28930 | $28.93 |
| 250 | $0.27116 | $67.79 |
| 500 | $0.25820 | $129.10 |
| 1,000 | $0.24586 | $245.86 |
| 3,000 | $0.22751 | $682.53 |

