


DRCG-WS01 | |
|---|---|
DigiKey Part Number | RPC6001-ND |
Manufacturer | |
Manufacturer Product Number | DRCG-WS01 |
Description | CBL CLIP WIRE SADDLE DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural DIN Rail/Metal Rail 0.437" L x 0.189" H (11.10mm x 4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRCG-WS01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.437" L x 0.189" H (11.10mm x 4.80mm) | |
Mounting Type | DIN Rail/Metal Rail | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.606" (15.40mm) | |
Width | - | |
Height | 0.583" (14.80mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21900 | $2.19 |
| 25 | $0.20520 | $5.13 |
| 50 | $0.19540 | $9.77 |
| 100 | $0.18600 | $18.60 |
| 250 | $0.17436 | $43.59 |
| 500 | $0.16602 | $83.01 |
| 1,000 | $0.15808 | $158.08 |
| 3,000 | $0.14627 | $438.81 |

