
DM3000-1/2B | |
|---|---|
DigiKey Part Number | DM3000-1/2B-ND |
Manufacturer | |
Manufacturer Product Number | DM3000-1/2B |
Description | YELLOW PVC FLEXIBLE END CAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | End Cap For |
EDA/CAD Models | DM3000-1/2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | End Cap | |
For Use With/Related Products | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Features | Diameter - 3.00" (76.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.64672 | $323.36 |

