




DLSP-1-30M-01 | |
|---|---|
DigiKey Part Number | RP856-ND |
Manufacturer | |
Manufacturer Product Number | DLSP-1-30M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 30MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLSP-1-30M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 5 | $0.61800 | $3.09 |
| 10 | $0.57500 | $5.75 |
| 25 | $0.52520 | $13.13 |
| 50 | $0.49220 | $24.61 |
| 100 | $0.46280 | $46.28 |
| 250 | $0.42864 | $107.16 |
| 500 | $0.40600 | $203.00 |
| 1,000 | $0.38575 | $385.75 |

