



DLCBSRA3-14-01 | |
|---|---|
DigiKey Part Number | DLCBSRA3-14-01-ND |
Manufacturer | |
Manufacturer Product Number | DLCBSRA3-14-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 7/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBSRA3-14-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Releasable, Reverse Mounting, Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 5 | $0.14800 | $0.74 |
| 10 | $0.13600 | $1.36 |
| 25 | $0.12320 | $3.08 |
| 50 | $0.11460 | $5.73 |
| 100 | $0.10690 | $10.69 |
| 250 | $0.09800 | $24.50 |
| 500 | $0.09212 | $46.06 |

