




DLCBSM-3-01 | |
|---|---|
DigiKey Part Number | RPC1493-ND |
Manufacturer | |
Manufacturer Product Number | DLCBSM-3-01 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBSM-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.701" (17.80mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 5 | $0.32800 | $1.64 |
| 10 | $0.30300 | $3.03 |
| 25 | $0.27560 | $6.89 |
| 50 | $0.25740 | $12.87 |
| 100 | $0.24120 | $24.12 |
| 250 | $0.22244 | $55.61 |
| 500 | $0.20998 | $104.99 |
| 1,000 | $0.19886 | $198.86 |

