Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

DLCBS7-9-01

DigiKey Part Number
DLCBS7-9-01-ND
Manufacturer
Manufacturer Product Number
DLCBS7-9-01
Description
BOARD SPT SNAP LOCK NYLON 9/16"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Datasheet
 Datasheet
EDA/CAD Models
DLCBS7-9-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.563" (14.30mm) 9/16"
Length - Overall
1.165" (29.60mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.156" (3.96mm) 5/32"
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.45100$4.51
25$0.42280$10.57
50$0.40260$20.13
100$0.38330$38.33
250$0.35924$89.81
500$0.34206$171.03
1,000$0.32572$325.72
3,000$0.30141$904.23
Manufacturers Standard Package