Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

DLCBS7-6-01

DigiKey Part Number
DLCBS7-6-01-ND
Manufacturer
Manufacturer Product Number
DLCBS7-6-01
Description
BOARD SUPRT SNAP LOCK NYLON 3/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
DLCBS7-6-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.988" (25.10mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.156" (3.96mm) 5/32"
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.14000$1.40
25$0.13120$3.28
50$0.12480$6.24
100$0.11890$11.89
250$0.11144$27.86
500$0.10610$53.05
1,000$0.10103$101.03
3,000$0.09349$280.47
Manufacturers Standard Package