



DLCBS7-3-01 | |
|---|---|
DigiKey Part Number | DLCBS7-3-01-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS7-3-01 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS7-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.803" (20.40mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27692 | $276.92 |

