



DLCBS7-12-01 | |
|---|---|
DigiKey Part Number | DLCBS7-12-01-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS7-12-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS7-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.374" (34.90mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.16000 | $1.60 |
| 25 | $0.15000 | $3.75 |
| 50 | $0.14300 | $7.15 |
| 100 | $0.13610 | $13.61 |
| 250 | $0.12760 | $31.90 |
| 500 | $0.12148 | $60.74 |
| 1,000 | $0.11567 | $115.67 |
| 3,000 | $0.10703 | $321.09 |

