



DLCBS-12-19 | |
|---|---|
DigiKey Part Number | RPC3854-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS-12-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS-12-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.413" (35.90mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 5 | $0.45600 | $2.28 |
| 10 | $0.42300 | $4.23 |
| 25 | $0.38560 | $9.64 |
| 50 | $0.36080 | $18.04 |
| 100 | $0.33860 | $33.86 |
| 250 | $0.31300 | $78.25 |
| 500 | $0.29602 | $148.01 |
| 1,000 | $0.28082 | $280.82 |

