


DHURC-4-01 | |
|---|---|
DigiKey Part Number | RPC2256-ND |
Manufacturer | |
Manufacturer Product Number | DHURC-4-01 |
Description | CBL CLIP U-TYPE NATURAL PUSH IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Push In 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | DHURC-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Dual, Half | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.940" (23.88mm) | |
Width | 0.300" (7.62mm) | |
Height | 0.300" (7.62mm) | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.550" (13.97mm) | |
Panel Thickness | 0.062" (1.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.21000 | $2.10 |
| 25 | $0.19680 | $4.92 |
| 50 | $0.18720 | $9.36 |
| 100 | $0.17820 | $17.82 |
| 250 | $0.16704 | $41.76 |
| 500 | $0.15906 | $79.53 |
| 1,000 | $0.15146 | $151.46 |
| 3,000 | $0.14015 | $420.45 |

