


CTHD002B | |
|---|---|
DigiKey Part Number | RPC3786-ND |
Manufacturer | |
Manufacturer Product Number | CTHD002B |
Description | CBL TIE LOCKING BLACK 250LB 11" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.15" (80.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CTHD002B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11" | |
Bundle Diameter | 3.15" (80.00mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 0.917' (279.40mm, 11.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.86620 | $86.62 |
| 200 | $0.82480 | $164.96 |
| 300 | $0.80150 | $240.45 |
| 500 | $0.77312 | $386.56 |
| 700 | $0.75496 | $528.47 |
| 1,000 | $0.73620 | $736.20 |
| 2,500 | $0.69011 | $1,725.28 |
| 5,000 | $0.65719 | $3,285.95 |
| 10,000 | $0.62585 | $6,258.50 |

