


CT008A | |
|---|---|
DigiKey Part Number | RPC2247-ND |
Manufacturer | |
Manufacturer Product Number | CT008A |
Description | CBL TIE LOCKING NAT 30LB 4.72" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.18" (30.00mm) 0.126" (3.20mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.75" | |
Bundle Diameter | 1.18" (30.00mm) | |
Width | 0.126" (3.20mm) | |
Length - Actual | 0.393' (120.00mm, 4.72") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.05240 | $5.24 |
| 200 | $0.04985 | $9.97 |
| 300 | $0.04847 | $14.54 |
| 500 | $0.04674 | $23.37 |
| 700 | $0.04563 | $31.94 |
| 1,000 | $0.04450 | $44.50 |
| 2,500 | $0.04171 | $104.27 |
| 5,000 | $0.03971 | $198.55 |
| 10,000 | $0.03781 | $378.10 |

