Board Support Resting Mount / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Supporting your Project: Printed Circuit Board Solutions

CPST-6-01

DigiKey Part Number
RPC3664-ND
Manufacturer
Manufacturer Product Number
CPST-6-01
Description
BRD SPT REST MNT SNAP LOCK 3/8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
CPST-6-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.516" (13.11mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
0.100" (2.54mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.36000$0.36
5$0.29800$1.49
10$0.27700$2.77
25$0.25120$6.28
50$0.23460$11.73
100$0.21970$21.97
250$0.20252$50.63
500$0.19108$95.54
1,000$0.18088$180.88
Manufacturers Standard Package