




CLCBST-6-01 | |
|---|---|
DigiKey Part Number | RPC3655-ND |
Manufacturer | |
Manufacturer Product Number | CLCBST-6-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | CLCBST-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 5 | $0.37000 | $1.85 |
| 10 | $0.34400 | $3.44 |
| 25 | $0.31240 | $7.81 |
| 50 | $0.29220 | $14.61 |
| 100 | $0.27390 | $27.39 |
| 250 | $0.25284 | $63.21 |
| 500 | $0.23886 | $119.43 |
| 1,000 | $0.22636 | $226.36 |

