




CLCBST-3-01 | |
|---|---|
DigiKey Part Number | RPC3652-ND |
Manufacturer | |
Manufacturer Product Number | CLCBST-3-01 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | CLCBST-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | - | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 5 | $0.35400 | $1.77 |
| 10 | $0.32800 | $3.28 |
| 25 | $0.29840 | $7.46 |
| 50 | $0.27880 | $13.94 |
| 100 | $0.26130 | $26.13 |
| 250 | $0.24116 | $60.29 |
| 500 | $0.22774 | $113.87 |
| 1,000 | $0.21577 | $215.77 |

