Hex Standoff Threaded M3 Nylon 0.984" (25.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 0.984" (25.00mm) Natural
CBTS115A
CBTS115A
Supporting your Project: Printed Circuit Board Solutions

CBTS115A

DigiKey Part Number
RPC1921-ND
Manufacturer
Manufacturer Product Number
CBTS115A
Description
HEX STANDOFF M3 NYLON 25MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.984" (25.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
CBTS115A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.984" (25.00mm)
Length - Overall
0.984" (25.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.05000$1.05
5$0.88400$4.42
10$0.82300$8.23
25$0.75360$18.84
50$0.70780$35.39
100$0.66670$66.67
250$0.61908$154.77
500$0.58746$293.73
1,000$0.55914$559.14
Manufacturers Standard Package