


CBS-TFM-16-01 | |
|---|---|
DigiKey Part Number | RPC3591-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TFM-16-01 |
Description | BOARD SUPRT THR STUD SCRW MNT 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Screw Mount Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TFM-16-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Threaded Stud | |
Mounting Type | Screw Mount | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | - | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 6-32 Thread | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 5 | $0.35000 | $1.75 |
| 10 | $0.32500 | $3.25 |
| 25 | $0.29600 | $7.40 |
| 50 | $0.27660 | $13.83 |
| 100 | $0.25930 | $25.93 |
| 250 | $0.23924 | $59.81 |
| 500 | $0.22594 | $112.97 |
| 1,000 | $0.21405 | $214.05 |

