


CBLS350A | |
|---|---|
DigiKey Part Number | RPC5788-ND |
Manufacturer | |
Manufacturer Product Number | CBLS350A |
Description | BOARD SUPRT SNAP LOCK NYLON 19MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBLS350A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 5 | $0.64600 | $3.23 |
| 10 | $0.60100 | $6.01 |
| 25 | $0.54920 | $13.73 |
| 50 | $0.51480 | $25.74 |
| 100 | $0.48410 | $48.41 |
| 250 | $0.44860 | $112.15 |
| 500 | $0.42500 | $212.50 |
| 1,000 | $0.40388 | $403.88 |

