




CBLS115A | |
|---|---|
DigiKey Part Number | RPC3314-ND |
Manufacturer | |
Manufacturer Product Number | CBLS115A |
Description | BOARD SPT SNAP LOCK NYLON 6.30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBLS115A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.248" (6.30mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.086" (0.79mm ~ 2.18mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 5 | $0.52400 | $2.62 |
| 10 | $0.48600 | $4.86 |
| 25 | $0.44360 | $11.09 |
| 50 | $0.41520 | $20.76 |
| 100 | $0.39010 | $39.01 |
| 250 | $0.36088 | $90.22 |
| 500 | $0.34154 | $170.77 |
| 1,000 | $0.32423 | $324.23 |

