



CBDLS340A | |
|---|---|
DigiKey Part Number | RPC5729-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS340A |
Description | BOARD SUPRT SNAP LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBDLS340A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 5 | $0.33800 | $1.69 |
| 10 | $0.31300 | $3.13 |
| 25 | $0.28480 | $7.12 |
| 50 | $0.26600 | $13.30 |
| 100 | $0.24930 | $24.93 |
| 250 | $0.22996 | $57.49 |
| 500 | $0.21714 | $108.57 |
| 1,000 | $0.20567 | $205.67 |

