BTS245A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Keystone Electronics
In Stock: 751
Unit Price: $2.26000
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS245A

DigiKey Part Number
BTS245A-ND
Manufacturer
Manufacturer Product Number
BTS245A
Description
HEX STANDOFF #8-32 BRASS 1 1/2"
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Brass 1.500" (38.10mm) 1 1/2"
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.875" (47.63mm) 1 7/8"
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable