


BT-12-10-BL | |
|---|---|
DigiKey Part Number | RPC1162-ND |
Manufacturer | |
Manufacturer Product Number | BT-12-10-BL |
Description | BEADED TIE BLUE 1.063' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable Blue 3.62" (92.07mm) 0.095" (2.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | BT-12-10-BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 12.75" | |
Bundle Diameter | 3.62" (92.07mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 1.063' (323.85mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.19397 | $193.97 |
| 2,000 | $0.18470 | $369.40 |
| 3,000 | $0.17948 | $538.44 |
| 5,000 | $0.17313 | $865.65 |
| 7,000 | $0.16907 | $1,183.49 |
| 10,000 | $0.16486 | $1,648.60 |
| 25,000 | $0.15455 | $3,863.75 |
| 50,000 | $0.14718 | $7,359.00 |

