


BSS015A | |
|---|---|
DigiKey Part Number | RPC5653-ND |
Manufacturer | |
Manufacturer Product Number | BSS015A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.750" Dia (19.05mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BSS015A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Natural | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 5 | $0.63400 | $3.17 |
| 10 | $0.59000 | $5.90 |
| 25 | $0.53920 | $13.48 |
| 50 | $0.50520 | $25.26 |
| 100 | $0.47510 | $47.51 |
| 250 | $0.44016 | $110.04 |
| 500 | $0.41696 | $208.48 |
| 1,000 | $0.39622 | $396.22 |


