Image for BL11E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL11E

DigiKey Part Number
145-BL11E-ND
Manufacturer
Manufacturer Product Number
BL11E
Description
HOLE PLUG NYLON NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
BL11E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Natural
Material
Nylon
Hole Diameter
-
Flange Diameter
1.500" (38.10mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
425$0.68014$289.06
Manufacturers Standard Package