Foot Cylindrical, Tapered 1.969" Dia (50.00mm) Nylon, ABS Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foot Cylindrical, Tapered 1.969" Dia (50.00mm) Nylon, ABS Black
BF-1005
BF-1005
Supporting your Project: Printed Circuit Board Solutions

BF-1005

DigiKey Part Number
RPC3507-ND
Manufacturer
Manufacturer Product Number
BF-1005
Description
FOOT CYLINDRICAL 1.969" DIA BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Foot Cylindrical, Tapered 1.969" Dia (50.00mm) Nylon, ABS Black
Datasheet
 Datasheet
EDA/CAD Models
BF-1005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Foot
Shape
Cylindrical, Tapered
Color
Black
Size / Dimension
1.969" Dia (50.00mm)
Thickness
0.472" (12.00mm)
Material
Nylon, ABS
Hardness
-
Form
Individual Pieces
Mounting Type
Screw Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.79000$4.79
5$4.09600$20.48
10$3.84800$38.48
25$3.56080$89.02
50$3.37000$168.50
100$3.19950$319.95
300$2.96500$889.50
500$2.86914$1,434.57
1,000$2.75083$2,750.83
Manufacturers Standard Package