
AR125A | |
|---|---|
DigiKey Part Number | 145-AR125A-ND |
Manufacturer | |
Manufacturer Product Number | AR125A |
Description | END CAP RED 0.79" DIA X 0.79" H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | End Cap Red 0.79" Dia x 0.79" H (20.0mm x 20.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | AR125A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Red | |
Size / Dimension | 0.79" Dia x 0.79" H (20.0mm x 20.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12663 | $253.26 |

