
A3A | |
|---|---|
DigiKey Part Number | 145-A3A-ND |
Manufacturer | |
Manufacturer Product Number | A3A |
Description | END CAP BLUE 2.98" DIA X 1" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 2.98" Dia x 1.00" H (75.7mm x 25.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 2.98" Dia x 1.00" H (75.7mm x 25.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 5 | $0.64200 | $3.21 |
| 10 | $0.59700 | $5.97 |
| 25 | $0.54520 | $13.63 |
| 50 | $0.51100 | $25.55 |
| 100 | $0.48060 | $48.06 |
| 400 | $0.42913 | $171.65 |
| 800 | $0.40739 | $325.91 |
| 1,200 | $0.39574 | $474.89 |

