
61PR010310 | |
|---|---|
DigiKey Part Number | 61PR010310-ND |
Manufacturer | |
Manufacturer Product Number | 61PR010310 |
Description | SNAP RIVET 0.125" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) 1/8" Snap Rivet 0.156" ~ 0.281" (3.96mm ~ 7.14mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61PR010310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.125" (3.18mm) 1/8" | |
Rivet Length | 0.380" (9.65mm) | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.080" (2.03mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.156" ~ 0.281" (3.96mm ~ 7.14mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.15908 | $79.54 |

