
27DSP01250 | |
|---|---|
DigiKey Part Number | 145-27DSP01250-ND |
Manufacturer | |
Manufacturer Product Number | 27DSP01250 |
Description | BRD SPT SNAP LOCK NYLON 31.75MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.250" (31.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27DSP01250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.530" (38.86mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 5 | $0.32600 | $1.63 |
| 10 | $0.30200 | $3.02 |
| 25 | $0.27480 | $6.87 |
| 50 | $0.25680 | $12.84 |
| 100 | $0.24060 | $24.06 |
| 250 | $0.22184 | $55.46 |
| 500 | $0.20942 | $104.71 |
| 1,000 | $0.19833 | $198.33 |

