1 Position Sleeve Connector Blue, Transparent 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Sleeve Connector Blue, Transparent 0.250" (6.35mm)
Supporting your Project: Printed Circuit Board Solutions

248548

DigiKey Part Number
RPC3483-ND
Manufacturer
Manufacturer Product Number
248548
Description
CONN SLEEVE 0.25 1POS BLUE TRANS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Position Sleeve Connector Blue, Transparent 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
248548 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Sleeve
Terminal Type
Quick Connect, Disconnect
Gender
-
Terminal Size
0.250" (6.35mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.250" (6.35mm) Quick Connects, Flag
Mounting Type
Free Hanging (In-Line), Right Angle
Color
Blue, Transparent
Material
PVC
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,655
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.13200$1.32
25$0.12560$3.14
50$0.12100$6.05
100$0.11670$11.67
250$0.11112$27.78
500$0.10712$53.56
1,000$0.10325$103.25
5,000$0.09479$473.95
Manufacturers Standard Package