1 Position Sleeve Connector Female, Receptacle Blue, Transparent
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Sleeve Connector Female, Receptacle Blue, Transparent
Supporting your Project: Printed Circuit Board Solutions

215025

DigiKey Part Number
RPC3473-ND
Manufacturer
Manufacturer Product Number
215025
Description
CONN RCPT SLEEVE 1POS BLUE TRANS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Position Sleeve Connector Female, Receptacle Blue, Transparent
Datasheet
 Datasheet
EDA/CAD Models
215025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Sleeve
Terminal Type
Barrel
Gender
Female, Receptacle
Terminal Size
-
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Color
Blue, Transparent
Material
PVC
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,668
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.24900$2.49
25$0.23720$5.93
50$0.22860$11.43
100$0.22030$22.03
250$0.20984$52.46
500$0.20228$101.14
1,000$0.19497$194.97
5,000$0.17899$894.95
Manufacturers Standard Package