
17W11005 | |
|---|---|
DigiKey Part Number | 17W11005-ND |
Manufacturer | |
Manufacturer Product Number | 17W11005 |
Description | FLAT WASHER, .827 ID, 1.181 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.157" (3.99mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W11005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.827" (21.01mm) | |
Diameter - Outside | 1.181" (30.00mm) | |
Thickness | 0.157" (3.99mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16494 | $1,649.40 |

