
17W10024 | |
|---|---|
DigiKey Part Number | 17W10024-ND |
Manufacturer | |
Manufacturer Product Number | 17W10024 |
Description | FLAT WASHER, .093 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
EDA/CAD Models | 17W10024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.093" (2.36mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | $0.13389 | $1,673.62 |

