
17W06262B | |
|---|---|
DigiKey Part Number | 145-17W06262B-ND |
Manufacturer | |
Manufacturer Product Number | 17W06262B |
Description | WASHER FLAT 1/2" NYLON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/2" Flat Washer 0.020" (0.51mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06262B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/2" | |
Diameter - Inside | 0.257" (6.53mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Thickness | 0.020" (0.51mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.06947 | $69.47 |

