
17W05251 | |
|---|---|
DigiKey Part Number | RPC9804-ND |
Manufacturer | |
Manufacturer Product Number | 17W05251 |
Description | FLAT WASHER, .375 ID, .530 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W05251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Diameter - Outside | 0.530" (13.46mm) | |
Thickness | 0.093" (2.36mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 5 | $0.12000 | $0.60 |
| 10 | $0.11000 | $1.10 |
| 25 | $0.09920 | $2.48 |
| 50 | $0.09240 | $4.62 |
| 100 | $0.08600 | $8.60 |
| 250 | $0.07876 | $19.69 |
| 500 | $0.07396 | $36.98 |
| 1,000 | $0.06968 | $69.68 |

