
17W03905 | |
|---|---|
DigiKey Part Number | 17W03905-ND |
Manufacturer | |
Manufacturer Product Number | 17W03905 |
Description | FLAT WASHER, .136 ID, .384 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.054" (1.37mm) Thick Nylon |
EDA/CAD Models | 17W03905 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.136" (3.45mm) | |
Diameter - Outside | 0.384" (9.75mm) | |
Thickness | 0.054" (1.37mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70,000 | $0.02338 | $1,636.60 |

