
17W03751 | |
|---|---|
DigiKey Part Number | RPC10289-ND |
Manufacturer | |
Manufacturer Product Number | 17W03751 |
Description | FLAT WASHER, .172 ID, .375 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.172" (4.37mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness | 0.060" (1.52mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 5 | $0.08800 | $0.44 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.07360 | $1.84 |
| 50 | $0.06820 | $3.41 |
| 100 | $0.06350 | $6.35 |
| 250 | $0.05804 | $14.51 |
| 500 | $0.05440 | $27.20 |
| 1,000 | $0.05116 | $51.16 |

