


167011569902 | |
|---|---|
DigiKey Part Number | RPC2758-ND |
Manufacturer | |
Manufacturer Product Number | 167011569902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.098" ~ 0.866" (2.50mm ~ 22.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167011569902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.311" (33.30mm) | |
Head Diameter | 0.598" (15.20mm) | |
Head Height | - | |
Hole Diameter | 0.276" (7.01mm) | |
Grip Range | 0.098" ~ 0.866" (2.50mm ~ 22.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.88700 | $88.70 |

