


13SP256 | |
|---|---|
DigiKey Part Number | RPC6627-ND |
Manufacturer | |
Manufacturer Product Number | 13SP256 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP256 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.219" (5.56mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 5 | $0.13800 | $0.69 |
| 10 | $0.12700 | $1.27 |
| 25 | $0.11440 | $2.86 |
| 50 | $0.10640 | $5.32 |
| 100 | $0.09930 | $9.93 |
| 250 | $0.09100 | $22.75 |
| 500 | $0.08552 | $42.76 |
| 1,000 | $0.08063 | $80.63 |

