


13SP243 | |
|---|---|
DigiKey Part Number | RPC6637-ND |
Manufacturer | |
Manufacturer Product Number | 13SP243 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP243 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.141" (3.58mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.625" (15.88mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 5 | $0.13000 | $0.65 |
| 10 | $0.12000 | $1.20 |
| 25 | $0.10840 | $2.71 |
| 50 | $0.10080 | $5.04 |
| 100 | $0.09390 | $9.39 |
| 250 | $0.08604 | $21.51 |
| 500 | $0.08084 | $40.42 |
| 1,000 | $0.07618 | $76.18 |

