


13SP207 | |
|---|---|
DigiKey Part Number | RPC6733-ND |
Manufacturer | |
Manufacturer Product Number | 13SP207 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 5 | $0.10400 | $0.52 |
| 10 | $0.09700 | $0.97 |
| 25 | $0.08720 | $2.18 |
| 50 | $0.08080 | $4.04 |
| 100 | $0.07530 | $7.53 |
| 250 | $0.06888 | $17.22 |
| 500 | $0.06464 | $32.32 |
| 1,000 | $0.06086 | $60.86 |

