Round Spacer Unthreaded Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

13SP183

DigiKey Part Number
RPC6664-ND
Manufacturer
Manufacturer Product Number
13SP183
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP183 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Diameter - Inside
0.171" (4.34mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Length - Overall
0.625" (15.88mm)
Material
Plating
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,287
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.19000$0.19
5$0.15600$0.78
10$0.14500$1.45
25$0.13080$3.27
50$0.12160$6.08
100$0.11350$11.35
250$0.10416$26.04
500$0.09794$48.97
1,000$0.09240$92.40
Manufacturers Standard Package